Part Details for LT3021 by SINO-IC
Overview of LT3021 by SINO-IC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 38V 30mA 28V 10uA SO-8 Thyristor Surge Suppressors (TSS) ROHS | 3865 |
|
$0.1066 / $0.2045 | Buy Now |
|
LCSC | 38V 30mA 28V 10uA SO-8 Thyristor Surge Suppressors (TSS) ROHS | 3865 |
|
$0.1088 / $0.2087 | Buy Now |
Part Details for LT3021
LT3021 CAD Models
LT3021 Part Data Attributes:
|
LT3021
SINO-IC
Buy Now
|
Compare Parts:
LT3021
SINO-IC
|
Samacsys Manufacturer | SINO-IC |