There are no models available for this part yet.
Overview of LT3065MPMSE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3065MPMSE-2.5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065MPMSE-1.5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065MPMSE-1.2#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for LT3065MPMSE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT3065MPMSE#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5396 In Stock |
|
$7.5125 / $15.4100 | Buy Now | |
DISTI #
584-LT3065MPMSETRPBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable RoHS: Compliant | 3499 |
|
$7.5100 / $13.9300 | Buy Now | |
Analog Devices Inc | 45V VIN, 500mA L N, Lin Reg w/ Min Qty: 1 Package Multiple: 2500 | 3580 |
|
$7.5125 / $15.4100 | Buy Now | ||
DISTI #
LT3065MPMSETRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.7600 / $8.0700 | Buy Now |
CAD Models for LT3065MPMSE#TRPBF by Analog Devices Inc
Part Data Attributes for LT3065MPMSE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1666
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
0.51 V
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
40 V
|
Output Voltage1-Min
|
0.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LT3065MPMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3065MPMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3065MPMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3065HMSE#PBF | LT3065HMSE#PBF | Analog Devices Inc | LT3065MPMSE#TRPBF vs LT3065HMSE#PBF |
LT3065HDD#PBF | LT3065HDD#PBF | Analog Devices Inc | LT3065MPMSE#TRPBF vs LT3065HDD#PBF |
LT3065EMSE#PBF | LT3065EMSE#PBF | Analog Devices Inc | LT3065MPMSE#TRPBF vs LT3065EMSE#PBF |
LT3065MPMSE#PBF | LT3065MPMSE#PBF | Analog Devices Inc | LT3065MPMSE#TRPBF vs LT3065MPMSE#PBF |
LT3065MPDD#TRPBF | LT3065MPDD#TRPBF | Analog Devices Inc | LT3065MPMSE#TRPBF vs LT3065MPDD#TRPBF |
LT3065EDD#PBF | LT3065EDD#PBF | Analog Devices Inc | LT3065MPMSE#TRPBF vs LT3065EDD#PBF |
LT3065IMSE#PBF | LT3065IMSE#PBF | Analog Devices Inc | LT3065MPMSE#TRPBF vs LT3065IMSE#PBF |
LT3065EMSE#TRPBF | LT3065EMSE#TRPBF | Analog Devices Inc | LT3065MPMSE#TRPBF vs LT3065EMSE#TRPBF |
LT3065HMSE#TRPBF | LT3065HMSE#TRPBF | Analog Devices Inc | LT3065MPMSE#TRPBF vs LT3065HMSE#TRPBF |