LT4256-1IS8#PBF
Description: LT4256-1IS8#PBF

Overview of LT4256-1IS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT4256-1IS8#PBF Analog Devices Pos Hi V Hot Swap Cntrs
LT4256-1IS8#TRPBF Analog Devices Pos Hi V Hot Swap Cntrs
LT4256-1CS8#PBF Analog Devices Pos Hi V Hot Swap Cntrs

Price & Stock for LT4256-1IS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8888
Newark Hot-Swap Ctrl, -40 To 85Deg C, Soic-8, No. Of Channels:-, Supply Voltage Min:10.8V, Supply Voltage Max:80V, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4256-1IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 41
  • 1 $8.2400
  • 10 $5.6600
  • 25 $4.9900
  • 50 $4.6100
  • 100 $4.2400
  • 300 $3.8800
  • 500 $3.6600
$3.6600 / $8.2400 Buy Now
DISTI # 505-LT4256-1IS8#PBF-ND
DigiKey IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube 528
In Stock
  • 1 $8.2400
  • 10 $5.6550
  • 25 $4.9884
  • 100 $4.2419
  • 250 $3.8800
  • 500 $3.6596
  • 1,000 $3.4765
  • 2,500 $3.3375
$3.3375 / $8.2400 Buy Now
DISTI # 584-LT4256-1IS8#PBF
Mouser Electronics Hot Swap Voltage Controllers Pos Hi V Hot Swap Cntrs RoHS: Compliant 4689
  • 1 $6.3900
  • 10 $4.9900
  • 100 $4.2300
  • 200 $3.8700
  • 500 $3.6500
  • 1,000 $3.4000
$3.4000 / $6.3900 Buy Now
Analog Devices Inc Pos Hi V Hot Swap Cntrs Package Multiple: 100 106
  • 1 $8.2400
  • 10 $5.6550
  • 25 $4.9884
  • 100 $4.2419
  • 250 $3.8800
  • 500 $3.6596
  • 1,000 $3.4765
  • 2,500 $3.3375
$3.3375 / $8.2400 Buy Now
DISTI # LT4256-1IS8#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 0
  • 100 $3.7800
  • 500 $3.6800
  • 1,000 $3.5800
  • 5,000 $3.4500
$3.4500 / $3.7800 Buy Now
DISTI # C1S424500489208
Chip1Stop Hot Swap Controller 1-CH 80V 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk 187
  • 1 $5.1100
  • 10 $3.9900
  • 50 $3.6700
  • 100 $3.6600
$3.6600 / $5.1100 Buy Now

CAD Models for LT4256-1IS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT4256-1IS8#PBF by Analog Devices Inc

LT4256-1IS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
10.8 V
Supply Voltage-Nom (Vsup)
48 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LT4256-1IS8#PBF
    Analog Devices Inc
    LT4256-1IS8#PBF
    VS

Alternate Parts for LT4256-1IS8#PBF

This table gives cross-reference parts and alternative options found for LT4256-1IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4256-1IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT4256-1IS8#TR LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT4256-1IS8#PBF vs LT4256-1IS8#TR
LT4256-1CS8#PBF LT4256-1CS8#PBF Analog Devices Inc LT4256-1IS8#PBF vs LT4256-1CS8#PBF
LT4256-1CS8 Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 Analog Devices Inc LT4256-1IS8#PBF vs LT4256-1CS8
LT4256-1IS8#PBF LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT4256-1IS8#PBF vs LT4256-1IS8#PBF
LT4256-1IS8#TRPBF LT4256-1IS8#TRPBF Analog Devices Inc LT4256-1IS8#PBF vs LT4256-1IS8#TRPBF
LT4256-1CS8#TR LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT4256-1IS8#PBF vs LT4256-1CS8#TR
LT4256-1IS8#TRPBF LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT4256-1IS8#PBF vs LT4256-1IS8#TRPBF
LT4256-1CS8#PBF LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT4256-1IS8#PBF vs LT4256-1CS8#PBF
LT4256-1CS8 LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT4256-1IS8#PBF vs LT4256-1CS8
LT4256-1CS8#TRPBF LT4256-1CS8#TRPBF Analog Devices Inc LT4256-1IS8#PBF vs LT4256-1CS8#TRPBF
Part Number Description Manufacturer Compare
LT4256-1CS8#PBF LT4256-1CS8#PBF Analog Devices Inc LT4256-1IS8#PBF vs LT4256-1CS8#PBF
LM5056PMHX/NOPB 3 to 80V, 12-bit, pmbus output current/voltage/power/temperature monitor 28-HTSSOP -40 to 125 Texas Instruments LT4256-1IS8#PBF vs LM5056PMHX/NOPB
LTC4151IDD#TRPBF LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT4256-1IS8#PBF vs LTC4151IDD#TRPBF
LT4256-1IS8 LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT4256-1IS8#PBF vs LT4256-1IS8
LTC4151HDD#TRPBF High Voltage I2C Current and Voltage Monitor Analog Devices Inc LT4256-1IS8#PBF vs LTC4151HDD#TRPBF
LTC4151IDD-1#PBF High Voltage I2C Current and Voltage Monitor Analog Devices Inc LT4256-1IS8#PBF vs LTC4151IDD-1#PBF
LT4256-3CGN#TRPBF LT4256-3 - Positive High Voltage Hot Swap Controller with Open-Circuit Detect; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT4256-1IS8#PBF vs LT4256-3CGN#TRPBF
LM5056PMHE/NOPB 3 to 80V, 12-bit, pmbus output current/voltage/power/temperature monitor 28-HTSSOP -40 to 125 Texas Instruments LT4256-1IS8#PBF vs LM5056PMHE/NOPB
MAX5969BETE+T Power Supply Support Circuit Maxim Integrated Products LT4256-1IS8#PBF vs MAX5969BETE+T
LTC4151CDD#PBF High Voltage I2C Current and Voltage Monitor Analog Devices Inc LT4256-1IS8#PBF vs LTC4151CDD#PBF

Related Parts for LT4256-1IS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT4256-1IS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT4256-1IS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT4256-1IS8#PBF would you like to use for your alert(s)?
  • Please alert me when LT4256-1IS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT4256-1IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT4256-1IS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT4256-1IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT4256-1IS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT4256-1IS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: