Part Details for LTC1099AIN#PBF by Analog Devices Inc
Overview of LTC1099AIN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC1099AIN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1099AIN#PBF-ND
|
DigiKey | IC ADC 8BIT FLASH 20DIP Min Qty: 18 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.8761 | Buy Now |
DISTI #
584-LTC1099AIN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold RoHS: Compliant | 18 |
|
$33.7200 / $38.4500 | Buy Now |
|
Analog Devices Inc | 8-B A/D Conv w/ Built-In Smpl- Min Qty: 1 Package Multiple: 18 | 0 |
|
$21.2700 / $26.2200 | Buy Now |
DISTI #
LTC1099AIN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 18 | 0 |
|
$27.4600 / $32.8700 | Buy Now |
Part Details for LTC1099AIN#PBF
LTC1099AIN#PBF CAD Models
LTC1099AIN#PBF Part Data Attributes:
|
LTC1099AIN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1099AIN#PBF
Analog Devices Inc
High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LTC1099AIN#PBF
This table gives cross-reference parts and alternative options found for LTC1099AIN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1099AIN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08061BIN | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, DIP20, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | LTC1099AIN#PBF vs ADC08061BIN |
LTC1099ACN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20 | Analog Devices Inc | LTC1099AIN#PBF vs LTC1099ACN |
ML2261CCP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | RF Micro Devices Inc | LTC1099AIN#PBF vs ML2261CCP |
LTC1099CN#PBF | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1099AIN#PBF vs LTC1099CN#PBF |
ADC08061BIJ | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | LTC1099AIN#PBF vs ADC08061BIJ |
LTC1099CN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20 | Analog Devices Inc | LTC1099AIN#PBF vs LTC1099CN |
LTC1099CN#PBF | High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold | Analog Devices Inc | LTC1099AIN#PBF vs LTC1099CN#PBF |
LTC1099AIN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20 | Analog Devices Inc | LTC1099AIN#PBF vs LTC1099AIN |
LTC1099CN | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1099AIN#PBF vs LTC1099CN |
ML2261BCP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | RF Micro Devices Inc | LTC1099AIN#PBF vs ML2261BCP |