Part Details for LTC1286IS8#TRPBF by Linear Technology
Overview of LTC1286IS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1286IS8#TRPBF
LTC1286IS8#TRPBF CAD Models
LTC1286IS8#TRPBF Part Data Attributes
|
LTC1286IS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1286IS8#TRPBF
Linear Technology
LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1286IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1286IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1286IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1286IS8#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | LTC1286IS8#TRPBF vs LTC1286IS8#TR |
LTC1286CS8#TRPBF | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1286IS8#TRPBF vs LTC1286CS8#TRPBF |
LTC1286CS8#TR | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1286IS8#TRPBF vs LTC1286CS8#TR |
LTC1286IS8#PBF | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | Analog Devices Inc | LTC1286IS8#TRPBF vs LTC1286IS8#PBF |
LTC1286IS8#TR | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1286IS8#TRPBF vs LTC1286IS8#TR |
LTC1286IS8 | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1286IS8#TRPBF vs LTC1286IS8 |
LTC1286CS8#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | LTC1286IS8#TRPBF vs LTC1286CS8#TR |
LTC1286IS8#TRPBF | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | Analog Devices Inc | LTC1286IS8#TRPBF vs LTC1286IS8#TRPBF |
LTC1286CS8 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | LTC1286IS8#TRPBF vs LTC1286CS8 |
LTC1286CS8#PBF | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1286IS8#TRPBF vs LTC1286CS8#PBF |