LTC1291BCN8
Description: ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8

Overview of LTC1291BCN8 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1291BCN8#PBF Analog Devices 1x Chip 12-B Data Acquisition

CAD Models for LTC1291BCN8 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1291BCN8 by Analog Devices Inc

LTC1291BCN8
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP,
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.05 V
Analog Input Voltage-Min
-0.05 V
Conversion Time-Max
12 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
3.937 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LTC1291BCN8
    Analog Devices Inc
    ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
    VS

Alternate Parts for LTC1291BCN8

This table gives cross-reference parts and alternative options found for LTC1291BCN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1291BCN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1291BCN8 LTC1291 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1291BCN8 vs LTC1291BCN8
LTC1291BCN8#PBF LTC1291 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1291BCN8 vs LTC1291BCN8#PBF
Part Number Description Manufacturer Compare
MCP3202T-BI/MS 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc LTC1291BCN8 vs MCP3202T-BI/MS
LTC1291DCN8#PBF Single Chip 12-Bit Data Acquisition System Analog Devices Inc LTC1291BCN8 vs LTC1291DCN8#PBF
MCP3202-CI/SN 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc LTC1291BCN8 vs MCP3202-CI/SN
SP8538JN ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Sipex Corporation LTC1291BCN8 vs SP8538JN
LTC1291DCN8 ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8 Analog Devices Inc LTC1291BCN8 vs LTC1291DCN8
SP8538AN ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Sipex Corporation LTC1291BCN8 vs SP8538AN
AD7887BR-REEL 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Analog Devices Inc LTC1291BCN8 vs AD7887BR-REEL
ISL26323FBZ-T13 ADC, Successive Approximation Renesas Electronics Corporation LTC1291BCN8 vs ISL26323FBZ-T13
ISL26323FBZ-T7 ADC, Successive Approximation Renesas Electronics Corporation LTC1291BCN8 vs ISL26323FBZ-T7
MCP3202T-CI/SN 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc LTC1291BCN8 vs MCP3202T-CI/SN

Related Parts for LTC1291BCN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1291BCN8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1291BCN8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1291BCN8 would you like to use for your alert(s)?
  • Please alert me when LTC1291BCN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1291BCN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1291BCN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1291BCN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1291BCN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1291BCN8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: