Part Details for LTC1402IGN#TRPBF by Analog Devices Inc
Overview of LTC1402IGN#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC1402IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1402IGN#TRPBF-ND
|
DigiKey | IC ADC 12BIT SAR 16SSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4186 | Buy Now |
DISTI #
584-LTC1402IGN#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown RoHS: Compliant | 0 |
|
$14.4100 | Order Now |
|
Analog Devices Inc | Serial 12-B, 2.2Msps Smpl ADC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$11.3300 / $14.4186 | Buy Now |
Part Details for LTC1402IGN#TRPBF
LTC1402IGN#TRPBF CAD Models
LTC1402IGN#TRPBF Part Data Attributes
|
LTC1402IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1402IGN#TRPBF
Analog Devices Inc
Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for LTC1402IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1402IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1402IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1402IGN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1402IGN#TRPBF vs LTC1402IGN |
LTC1402IGN#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1402IGN#TRPBF vs LTC1402IGN#TR |
LTC1402IGN#TRPBF | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1402IGN#TRPBF vs LTC1402IGN#TRPBF |
LTC1402IGN#PBF | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1402IGN#TRPBF vs LTC1402IGN#PBF |
LTC1402CGN#PBF | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1402IGN#TRPBF vs LTC1402CGN#PBF |
LTC1402CGN#PBF | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | Analog Devices Inc | LTC1402IGN#TRPBF vs LTC1402CGN#PBF |
LTC1402CGN#TRPBF | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1402IGN#TRPBF vs LTC1402CGN#TRPBF |
LTC1402IGN#PBF | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | Analog Devices Inc | LTC1402IGN#TRPBF vs LTC1402IGN#PBF |
LTC1402CGN#TRPBF | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | Analog Devices Inc | LTC1402IGN#TRPBF vs LTC1402CGN#TRPBF |