-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1590CS#PBF | Analog Devices | 2x Serial 12-B Mult DAC | |
LTC1590CS#TRPBF | Analog Devices | 2x Serial 12-B Mult DAC |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1590CS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1590CS#TR
Analog Devices Inc
D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.3 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1590CS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1590CS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1590IS#PBF | Dual Serial 12-Bit Multiplying DAC | Analog Devices Inc | LTC1590CS#TR vs LTC1590IS#PBF |
LTC1590IS#TR | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1590CS#TR vs LTC1590IS#TR |
LTC1590CS | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1590CS#TR vs LTC1590CS |
LTC1590CS#PBF | Dual Serial 12-Bit Multiplying DAC | Analog Devices Inc | LTC1590CS#TR vs LTC1590CS#PBF |
LTC1590IS | D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16 | Analog Devices Inc | LTC1590CS#TR vs LTC1590IS |
LTC1590CS#TRPBF | Dual Serial 12-Bit Multiplying DAC | Analog Devices Inc | LTC1590CS#TR vs LTC1590CS#TRPBF |
LTC1590CS#TR | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1590CS#TR vs LTC1590CS#TR |