Part Details for LTC1605-1IG#PBF by Analog Devices Inc
Overview of LTC1605-1IG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC1605-1IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1605-1IG#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 47 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.3230 | Buy Now |
DISTI #
584-LTC1605-1IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x S 16-B, 100ksps, Smpl ADCs RoHS: Compliant | 0 |
|
$38.3500 / $40.9900 | Order Now |
|
Analog Devices Inc | 1x S 16-B, 100ksps, Smpl ADCs Min Qty: 1 Package Multiple: 47 | 423 |
|
$26.1900 / $31.4900 | Buy Now |
DISTI #
LTC1605-1IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$33.8100 / $39.2800 | Buy Now |
Part Details for LTC1605-1IG#PBF
LTC1605-1IG#PBF CAD Models
LTC1605-1IG#PBF Part Data Attributes
|
LTC1605-1IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1605-1IG#PBF
Analog Devices Inc
LTC1605-1IG#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1605-1IG#PBF
This table gives cross-reference parts and alternative options found for LTC1605-1IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605-1IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1605-1CG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1605-1IG#PBF vs LTC1605-1CG |
LTC1605-1CG#PBF | LTC1605-1CG#PBF | Analog Devices Inc | LTC1605-1IG#PBF vs LTC1605-1CG#PBF |
LTC1605-1CG | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1605-1IG#PBF vs LTC1605-1CG |
LTC1605-1IG#PBF | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1605-1IG#PBF vs LTC1605-1IG#PBF |
LTC1605-1IG#TR | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1605-1IG#PBF vs LTC1605-1IG#TR |
LTC1605-1CG#TR | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1605-1IG#PBF vs LTC1605-1CG#TR |
LTC1605-1IG#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1605-1IG#PBF vs LTC1605-1IG#TR |
LTC1605-1IG | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1605-1IG#PBF vs LTC1605-1IG |