-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6210
|
Newark | Adc, 16Bit, 200Ksps, Soic-20, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices LTC1609CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.3000 / $35.3900 | Buy Now |
DISTI #
505-LTC1609CSW#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
335 In Stock |
|
$28.5431 / $37.9900 | Buy Now |
DISTI #
584-LTC1609CSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges RoHS: Compliant | 29 |
|
$28.3700 / $37.9800 | Buy Now |
|
Analog Devices Inc | 16-B, 200ksps, Serial Smpl ADC Min Qty: 1 Package Multiple: 38 | 219 |
|
$19.4900 / $37.9900 | Buy Now |
DISTI #
LTC1609CSWPBF
|
TME | IC: A/D converter, Ch: 1, 16bit, 200ksps, 4.75÷5.25V, SO20 Min Qty: 1 | 0 |
|
$24.8000 / $35.8000 | RFQ |
|
Ameya Holding Limited | IC ADC SRL 16BIT 200KSPS 20-SOIC | 67 |
|
RFQ | |
DISTI #
LTC1609CSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 38 | 0 |
|
$25.1600 / $29.2300 | Buy Now |
DISTI #
4017321
|
element14 Asia-Pacific | ADC, 16BIT, 200KSPS, SOIC-20 RoHS: Compliant Min Qty: 1 Container: Each | 114 |
|
$29.8474 / $39.7182 | Buy Now |
DISTI #
4017321
|
Farnell | ADC, 16BIT, 200KSPS, SOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 114 |
|
$27.8982 / $37.1393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1609CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1609CSW#PBF
Analog Devices Inc
16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LTC1609CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1609CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1609CSW | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1609CSW#PBF vs LTC1609CSW |
LTC1609CSW#PBF | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1609CSW#PBF vs LTC1609CSW#PBF |
LTC1609CSW | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | Analog Devices Inc | LTC1609CSW#PBF vs LTC1609CSW |
LTC1609ISW#TRPBF | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | Analog Devices Inc | LTC1609CSW#PBF vs LTC1609ISW#TRPBF |
LTC1609ISW | IC 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SO-20, Analog to Digital Converter | Linear Technology | LTC1609CSW#PBF vs LTC1609ISW |
LTC1609ISW#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | Analog Devices Inc | LTC1609CSW#PBF vs LTC1609ISW#TR |
LTC1609ISW | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | Analog Devices Inc | LTC1609CSW#PBF vs LTC1609ISW |