Part Details for LTC1650CN#PBF by Analog Devices Inc
Overview of LTC1650CN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1650CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1650CN#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 16DIP Min Qty: 25 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.2144 | Buy Now |
DISTI #
584-LTC1650CN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC L Glitch 16-B V Out DAC RoHS: Compliant | 0 |
|
$24.1400 / $30.8900 | Order Now |
|
Analog Devices Inc | L Glitch 16-B V Out DAC Min Qty: 1 Package Multiple: 25 | 0 |
|
$15.8500 / $27.2144 | Buy Now |
DISTI #
LTC1650CN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 25 | 0 |
|
$20.4600 / $23.7800 | Buy Now |
Part Details for LTC1650CN#PBF
LTC1650CN#PBF CAD Models
LTC1650CN#PBF Part Data Attributes
|
LTC1650CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1650CN#PBF
Analog Devices Inc
Low Glitch 16-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | -4.096 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1650CN#PBF
This table gives cross-reference parts and alternative options found for LTC1650CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1650CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1650IN | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1650CN#PBF vs LTC1650IN |
LTC1650CN | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16 | Analog Devices Inc | LTC1650CN#PBF vs LTC1650CN |
LTC1650IN#PBF | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1650CN#PBF vs LTC1650IN#PBF |
LTC1650IN#PBF | Low Glitch 16-Bit Voltage Output DAC | Analog Devices Inc | LTC1650CN#PBF vs LTC1650IN#PBF |
LTC1650CN | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1650CN#PBF vs LTC1650CN |
LTC1650CN#PBF | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1650CN#PBF vs LTC1650CN#PBF |
LTC1650IN | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16 | Analog Devices Inc | LTC1650CN#PBF vs LTC1650IN |