-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 50Msps DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6245
|
Newark | Dac, 16Bit, Ssop-28, 0 To 70Deg C, Resolution (Bits):16Bit, Sampling Rate:50Msps, Data Interface:Serial, Supply Voltage Range:± 4.75V To ± 5.25V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC1668CG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$27.2300 / $34.5700 | Buy Now |
DISTI #
505-LTC1668CG#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
957 In Stock |
|
$24.9697 / $33.2400 | Buy Now |
DISTI #
584-LTC1668CG#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit, 50Msps DAC RoHS: Compliant | 5831 |
|
$24.9500 / $33.2400 | Buy Now |
DISTI #
E54:1762_00087309
|
Arrow Electronics | DAC 1-CH Segment 16-bit 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 | Europe - 1693 |
|
$22.8200 / $30.0400 | Buy Now |
|
Analog Devices Inc | 16-B, 50Msps DAC Min Qty: 1 Package Multiple: 47 | 662 |
|
$17.0500 / $33.2400 | Buy Now |
DISTI #
LTC1668CGPBF
|
TME | IC: D/A converter, 16bit, 50Msps, Ch: 1, 4.75÷5.25V, SOP228 Min Qty: 1 | 0 |
|
$18.8000 / $25.1000 | RFQ |
|
Ameya Holding Limited | LTC1668CG#PBF , 16 位-Bit DAC, 50Msps, 并行接口, 28针 SSOP封装 | 662 |
|
RFQ | |
DISTI #
LTC1668CG#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 47 | 0 |
|
$22.0100 / $25.5700 | Buy Now |
DISTI #
4018041
|
element14 Asia-Pacific | DAC, 16BIT, SSOP-28, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$26.4762 / $35.2451 | Buy Now |
DISTI #
4018041
|
Farnell | DAC, 16BIT, SSOP-28, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 19 |
|
$24.4969 / $33.2888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1668CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1668CG#PBF
Analog Devices Inc
16-Bit, 50Msps DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1668CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1668CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1668CG#TRPBF | 16-Bit, 50Msps DAC | Analog Devices Inc | LTC1668CG#PBF vs LTC1668CG#TRPBF |
LTC1668IG#TRPBF | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1668CG#PBF vs LTC1668IG#TRPBF |
LTC1668CG#TR | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1668CG#PBF vs LTC1668CG#TR |
LTC1668IG | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1668CG#PBF vs LTC1668IG |
LTC1668CG | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | Analog Devices Inc | LTC1668CG#PBF vs LTC1668CG |
LTC1668IG#TRPBF | 16-Bit, 50Msps DAC | Analog Devices Inc | LTC1668CG#PBF vs LTC1668IG#TRPBF |
LTC1668IG | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | Analog Devices Inc | LTC1668CG#PBF vs LTC1668IG |
LTC1668CG#PBF | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1668CG#PBF vs LTC1668CG#PBF |
LTC1668CG#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | Analog Devices Inc | LTC1668CG#PBF vs LTC1668CG#TR |