Part Details for LTC201ACJ by Linear Technology
Overview of LTC201ACJ by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC201ACJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, CDIP16 | 4 |
|
$17.5500 | Buy Now |
Part Details for LTC201ACJ
LTC201ACJ CAD Models
LTC201ACJ Part Data Attributes:
|
LTC201ACJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC201ACJ
Linear Technology
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, 0.300 INCH, CERDIP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 3.25 Ω | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC201ACJ
This table gives cross-reference parts and alternative options found for LTC201ACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC201ACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC201ACN#PBF | LTC201A - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC201ACJ vs LTC201ACN#PBF |
LTC201ACN | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | LTC201ACJ vs LTC201ACN |
LTC201ACN | LTC201A - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC201ACJ vs LTC201ACN |