Part Details for LTC2313ITS8-14#PBF by Analog Devices Inc
Overview of LTC2313ITS8-14#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC2313ITS8-14#PBF
LTC2313ITS8-14#PBF CAD Models
LTC2313ITS8-14#PBF Part Data Attributes
|
LTC2313ITS8-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2313ITS8-14#PBF
Analog Devices Inc
14-Bit, 2.5Msps Serial Sampling ADC in TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.056 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Sample Rate | 2.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC2313ITS8-14#PBF
This table gives cross-reference parts and alternative options found for LTC2313ITS8-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2313ITS8-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2313HTS8-14#TRMPBF | LTC2313-14 - 14-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2313ITS8-14#PBF vs LTC2313HTS8-14#TRMPBF |
LTC2313CTS8-14#PBF | 14-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313ITS8-14#PBF vs LTC2313CTS8-14#PBF |
LTC2313CTS8-14#TRPBF | 14-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313ITS8-14#PBF vs LTC2313CTS8-14#TRPBF |
LTC2313ITS8-14#TRMPBF | LTC2313-14 - 14-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2313ITS8-14#PBF vs LTC2313ITS8-14#TRMPBF |
LTC2313HTS8-14#TRMPBF | 14-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313ITS8-14#PBF vs LTC2313HTS8-14#TRMPBF |
LTC2313CTS8-14#TRMPBF | LTC2313-14 - 14-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2313ITS8-14#PBF vs LTC2313CTS8-14#TRMPBF |
LTC2313ITS8-14#TRPBF | LTC2313-14 - 14-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2313ITS8-14#PBF vs LTC2313ITS8-14#TRPBF |
LTC2313CTS8-14#TRMPBF | 14-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313ITS8-14#PBF vs LTC2313CTS8-14#TRMPBF |
LTC2313CTS8-14#TRPBF | LTC2313-14 - 14-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2313ITS8-14#PBF vs LTC2313CTS8-14#TRPBF |
LTC2313ITS8-14#TRMPBF | 14-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313ITS8-14#PBF vs LTC2313ITS8-14#TRMPBF |