-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2352
|
Newark | Adc, 16-Bit, 5Msps, Qfn-52, Resolution (Bits):16Bit, Sampling Rate:5Msps, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:3.13V, Supply Voltage Max:5.25V, No. Of Pins:52Pinsrohs Compliant: Yes |Analog Devices LTC2325HUKG-16#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$43.1400 / $48.2700 | Buy Now |
DISTI #
505-LTC2325HUKG-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 52QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
9 In Stock |
|
$36.2974 / $46.4100 | Buy Now |
DISTI #
584-2325HUKG16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC RoHS: Compliant | 111 |
|
$40.1200 / $47.0300 | Buy Now |
|
Analog Devices Inc | 4x, 16-B, 5Msps/Ch Simultaneou Min Qty: 1 Package Multiple: 45 | 2 |
|
$25.6700 / $46.4100 | Buy Now |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
DISTI #
4018731
|
element14 Asia-Pacific | ADC, 16-BIT, 5MSPS, QFN-52 RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$38.3482 / $49.0275 | Buy Now |
DISTI #
4018731
|
Farnell | ADC, 16-BIT, 5MSPS, QFN-52 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 47 |
|
$35.9881 / $46.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2325HUKG-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2325HUKG-16#PBF
Analog Devices Inc
Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.064 V | |
Analog Input Voltage-Min | -2.034 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0137% | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |