Part Details for LTC2336IMS-18#TRPBF by Analog Devices Inc
Overview of LTC2336IMS-18#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2336IMS-18#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2336IMS-18#TRPBFTR-ND
|
DigiKey | IC ADC 18BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.2637 | Buy Now |
DISTI #
584-C2336IMS-18TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 250ksps, 10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR RoHS: Compliant | 0 |
|
$33.2600 | Order Now |
|
Analog Devices Inc | 18-B, 250ksps, ±10.24V True Bi Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$26.5600 / $37.8200 | Buy Now |
Part Details for LTC2336IMS-18#TRPBF
LTC2336IMS-18#TRPBF CAD Models
LTC2336IMS-18#TRPBF Part Data Attributes:
|
LTC2336IMS-18#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2336IMS-18#TRPBF
Analog Devices Inc
18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 20.505 V | |
Analog Input Voltage-Min | -20.455 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2336IMS-18#TRPBF
This table gives cross-reference parts and alternative options found for LTC2336IMS-18#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2336IMS-18#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2336HMS-18#PBF | 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR | Analog Devices Inc | LTC2336IMS-18#TRPBF vs LTC2336HMS-18#PBF |
LTC2336IMS-18#PBF | LTC2336-18 - 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2336IMS-18#TRPBF vs LTC2336IMS-18#PBF |
LTC2336CMS-18#TRPBF | 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR | Analog Devices Inc | LTC2336IMS-18#TRPBF vs LTC2336CMS-18#TRPBF |
LTC2336HMS-18#PBF | LTC2336-18 - 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2336IMS-18#TRPBF vs LTC2336HMS-18#PBF |
LTC2336CMS-18#PBF | LTC2336-18 - 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2336IMS-18#TRPBF vs LTC2336CMS-18#PBF |
LTC2336HMS-18#TRPBF | 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR | Analog Devices Inc | LTC2336IMS-18#TRPBF vs LTC2336HMS-18#TRPBF |
LTC2336CMS-18#PBF | 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR | Analog Devices Inc | LTC2336IMS-18#TRPBF vs LTC2336CMS-18#PBF |
LTC2336IMS-18#TRPBF | LTC2336-18 - 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2336IMS-18#TRPBF vs LTC2336IMS-18#TRPBF |