Part Details for LTC2378CMS-20#TRPBF by Analog Devices Inc
Overview of LTC2378CMS-20#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2378CMS-20#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2378CMS-20#TRPBF-ND
|
DigiKey | IC ADC 20BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.5000 | Buy Now |
DISTI #
584-C2378CMS-20TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL RoHS: Compliant | 0 |
|
$43.5000 | Order Now |
|
Analog Devices Inc | 20-B, 1Msps, L Pwr SAR ADC w/ Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$34.8000 / $57.9900 | Buy Now |
Part Details for LTC2378CMS-20#TRPBF
LTC2378CMS-20#TRPBF CAD Models
LTC2378CMS-20#TRPBF Part Data Attributes
|
LTC2378CMS-20#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2378CMS-20#TRPBF
Analog Devices Inc
20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.675 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2378CMS-20#TRPBF
This table gives cross-reference parts and alternative options found for LTC2378CMS-20#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2378CMS-20#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2378IMS-20#PBF | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2378CMS-20#TRPBF vs LTC2378IMS-20#PBF |
LTC2378IMS-20#TRPBF | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | Analog Devices Inc | LTC2378CMS-20#TRPBF vs LTC2378IMS-20#TRPBF |
LTC2378CMS-20#PBF | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2378CMS-20#TRPBF vs LTC2378CMS-20#PBF |
LTC2378IMS-20#TRPBF | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2378CMS-20#TRPBF vs LTC2378IMS-20#TRPBF |
LTC2378CMS-20#TRPBF | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2378CMS-20#TRPBF vs LTC2378CMS-20#TRPBF |
LTC2378CMS-20#PBF | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | Analog Devices Inc | LTC2378CMS-20#TRPBF vs LTC2378CMS-20#PBF |