-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 15Msps SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2385
|
Newark | Adc, 18Bit, 15Msps, Qfn-32, Resolution (Bits):18Bit, Sampling Rate:15Msps, Input Channel Type:Differential, Data Interface:Lvds, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC2387IUH-18#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$62.9600 / $69.2500 | Buy Now |
DISTI #
505-LTC2387IUH-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
434 In Stock |
|
Buy Now | |
DISTI #
584-LTC2387IUH-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 15Msps SAR ADC RoHS: Compliant | 1945 |
|
$56.0900 / $66.5700 | Buy Now |
|
Analog Devices Inc | 18-B, 15Msps SAR ADC Min Qty: 1 Package Multiple: 73 | 87 |
|
$39.9600 / $66.5900 | Buy Now |
|
Ameya Holding Limited | IC ADC 18BIT 15MSPS SAR 32QFN | 87 |
|
RFQ | |
DISTI #
4018782
|
element14 Asia-Pacific | ADC, 18BIT, 15MSPS, QFN-32 RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$57.7534 / $69.9418 | Buy Now |
DISTI #
4018782
|
Farnell | ADC, 18BIT, 15MSPS, QFN-32 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 47 |
|
$55.1626 / $66.8326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2387IUH-18#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2387IUH-18#PBF
Analog Devices Inc
18-Bit, 15Msps SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.102 V | |
Analog Input Voltage-Min | -4.09 V | |
Conversion Time-Max | 0.063 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0011% | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |