Part Details for LTC2642CDD-14#PBF by Analog Devices Inc
Results Overview of LTC2642CDD-14#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2642CDD-14#PBF Information
LTC2642CDD-14#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2642CDD-14#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2642CDD-14#PBF-ND
|
DigiKey | IC DAC 14BIT V-OUT 10DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4964 | Buy Now |
|
DISTI #
584-LTC2642CDD-14PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN RoHS: Compliant | 0 |
|
$8.0600 / $8.0700 | Order Now |
|
|
Analog Devices Inc | 16-/14-/12-B VOUT DACs in 3 × Package Multiple: 121 | 1694 |
|
$6.4500 / $9.3400 | Buy Now |
|
DISTI #
LTC2642CDD-14PB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 121 | 0 |
|
$8.3200 / $9.1400 | Buy Now |
US Tariff Estimator: LTC2642CDD-14#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2642CDD-14#PBF
LTC2642CDD-14#PBF Part Data Attributes
|
|
LTC2642CDD-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2642CDD-14#PBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 3 Mm, Lead Free, Plastic, Mo-229weed-2, Dfn-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | -2.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0061% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2642CDD-14#PBF
This table gives cross-reference parts and alternative options found for LTC2642CDD-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2642CDD-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2642CDD-14#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10 | LTC2642CDD-14#PBF vs LTC2642CDD-14#TRPBF |
| LTC2642IDD-14#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10 | LTC2642CDD-14#PBF vs LTC2642IDD-14#TRPBF |
LTC2642CDD-14#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2642CDD-14#PBF involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a symmetrical layout and to keep the analog and digital grounds separate.
-
The LTC2642CDD-14#PBF requires a single 3.3V or 5V power supply, and it's recommended to use a low-noise, low-dropout regulator to power the device. The power sequencing requirements involve powering up the device in the following order: VCC, followed by the digital interface (e.g. SPI or I2C).
-
The maximum operating temperature range for the LTC2642CDD-14#PBF is -40°C to 125°C. The device's performance may be affected by temperature, with increased temperature potentially causing a decrease in accuracy and an increase in power consumption.
-
The LTC2642CDD-14#PBF can be programmed using a serial interface (SPI or I2C) and requires a specific protocol to configure the device. The available configuration options include setting the output voltage, output current limit, and fault detection thresholds, among others.
-
The LTC2642CDD-14#PBF is a high-frequency device and can be susceptible to electromagnetic interference (EMI) and radio-frequency interference (RFI). To minimize EMI and RFI, it's recommended to use shielding, keep the device away from high-frequency sources, and use a low-pass filter on the output.