Part Details for LTC3252EDE#PBF by Analog Devices Inc
Overview of LTC3252EDE#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3252EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3252EDE#PBF-ND
|
DigiKey | IC REG CHARGE PUMP ADJ 12DFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
84 In Stock |
|
$5.9370 / $6.6100 | Buy Now |
DISTI #
584-LTC3252EDE#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual, High Efficiency, Spread Spectrum Step-down Charge Pump RoHS: Compliant | 157 |
|
$4.1500 / $6.6100 | Buy Now |
|
Rochester Electronics | LTC3252 - Dual, Low Noise, Inductorless Step-Down DC/DC Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 5404 |
|
$3.5200 / $4.1400 | Buy Now |
Part Details for LTC3252EDE#PBF
LTC3252EDE#PBF CAD Models
LTC3252EDE#PBF Part Data Attributes
|
LTC3252EDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3252EDE#PBF
Analog Devices Inc
Dual, Low Noise, Inductorless Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, EXPOSED PAD, PLASTIC, MO-229, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3252EDE#PBF
This table gives cross-reference parts and alternative options found for LTC3252EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3252EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3252EDE | LTC3252 - Dual, Low Noise, Inductorless Step-Down DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3252EDE#PBF vs LTC3252EDE |
LTC3252EDE | Switched Capacitor Regulator, 2000kHz Switching Freq-Max, PDSO12 | Analog Devices Inc | LTC3252EDE#PBF vs LTC3252EDE |
LTC3252EDE#PBF | LTC3252 - Dual, Low Noise, Inductorless Step-Down DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3252EDE#PBF vs LTC3252EDE#PBF |