-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y1380
|
Newark | Tvs 10Ka Rated 66V Bi Smto218, Tube/ Tube |Littelfuse LTKAK10-066C-TP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5200 / $27.3300 | Buy Now |
DISTI #
LTKAK10-066C-TP-ND
|
DigiKey | TVS DIODE 66VWM 120VC SMTO-218 Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.9010 | Buy Now |
DISTI #
576-LTKAK10-066C-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 66V 10KA Tube RoHS: Compliant | 0 |
|
$27.3200 / $28.0300 | Order Now |
DISTI #
LTKAK10-066C-TP
|
TTI | ESD Suppressors / TVS Diodes 66V 10KA Tube Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$26.4300 / $27.5000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 66V SMTO-218 SMT TUBE | 0 |
|
$50.2862 / $53.8062 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTKAK10-066C-TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LTKAK10-066C-TP
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMTO-218, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 80 V | |
Breakdown Voltage-Min | 72 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-C1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 66 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LTKAK10-066C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTKAK10-066C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDMAX15KA-66CA | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | MDE Semiconductor Inc | LTKAK10-066C-TP vs SMDMAX15KA-66CA |
AK3-066C-12 | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon | Littelfuse Inc | LTKAK10-066C-TP vs AK3-066C-12 |
AK15-066C | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | LTKAK10-066C-TP vs AK15-066C |
LTKAK10-066C | Trans Voltage Suppressor Diode, | Littelfuse Inc | LTKAK10-066C-TP vs LTKAK10-066C |
AK10-066C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | LTKAK10-066C-TP vs AK10-066C-12 |
AK10-066C | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional | Littelfuse Inc | LTKAK10-066C-TP vs AK10-066C |
AK15-066C-Y | Trans Voltage Suppressor Diode, | Littelfuse Inc | LTKAK10-066C-TP vs AK15-066C-Y |
AK15-066C-12 | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | LTKAK10-066C-TP vs AK15-066C-12 |
AK15-066C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | LTKAK10-066C-TP vs AK15-066C-Y-12 |
AK6-066C | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional | Littelfuse Inc | LTKAK10-066C-TP vs AK6-066C |