Part Details for LTL-4221 by Lite-On Semiconductor Corporation
Overview of LTL-4221 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0030
|
Newark | Lamp,thru-Hole, 3Mm, Red, Diff Rohs Compliant: Yes |Liteon LTL-4221 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 | Buy Now |
DISTI #
160-1877-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0446 / $0.3600 | Buy Now |
DISTI #
LTL-4221
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bag (Alt: LTL-4221) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4221
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 2988 |
|
$0.0410 / $0.3700 | Buy Now |
DISTI #
V36:1790_06811483
|
Arrow Electronics | LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Americas - 3462 |
|
$0.0359 / $0.3474 | Buy Now |
|
Future Electronics | Red 3 mm 40° Tinted Diffused 8.7 mcd 2 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1135Bag |
|
$0.0374 / $0.0451 | Buy Now |
DISTI #
77298673
|
Verical | LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 Min Qty: 179 Package Multiple: 1 Date Code: 2337 | Americas - 3462 |
|
$0.0359 / $0.0859 | Buy Now |
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Orange-Red, Diffused | 162 |
|
$0.1229 / $0.2730 | Buy Now |
DISTI #
LTL-4221
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bag (Alt: LTL-4221) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
Part Details for LTL-4221
LTL-4221 CAD Models
LTL-4221 Part Data Attributes
|
LTL-4221
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4221
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 8.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for LTL-4221
This table gives cross-reference parts and alternative options found for LTL-4221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1002 | Single Color LED, Red, T-1, 3mm | Broadcom Limited | LTL-4221 vs HLMP-1002 |
HLMP-1301-G0001 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | LTL-4221 vs HLMP-1301-G0001 |
BL-B4541 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-019, 2 PIN | American Bright Optoelectronics | LTL-4221 vs BL-B4541 |
BL-B4531M-L | Single Color LED, High Efficiency Red, T-1, 3mm, | American Bright Optoelectronics | LTL-4221 vs BL-B4531M-L |
HLMP-1300 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | LTL-4221 vs HLMP-1300 |
HLMP-1385 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | LTL-4221 vs HLMP-1385 |
HLMP-1301-E0002 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | LTL-4221 vs HLMP-1301-E0002 |
HLMP-1301-G0000 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | LTL-4221 vs HLMP-1301-G0000 |
HLMP-1000 | Single Color LED, Red, Diffused, T-1, 3mm | Hewlett Packard Co | LTL-4221 vs HLMP-1000 |
BL-B4331M | Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm, L-024, 2 PIN | American Bright Optoelectronics | LTL-4221 vs BL-B4331M |