-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6227
|
Newark | Board-To-Board Connector, M22 Series, Through Hole, Receptacle, 20, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Harwin M22-7132042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$1.5800 / $2.8400 | Buy Now |
DISTI #
952-1356-5-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
838 In Stock |
|
$1.8461 / $3.5500 | Buy Now |
DISTI #
855-M22-7132042
|
Mouser Electronics | Headers & Wire Housings 20 PIN SIL VERTICAL GOLD+TIN SOCKET RoHS: Compliant | 1570 |
|
$1.8000 / $3.5500 | Buy Now |
DISTI #
M22-7132042
|
TTI | Headers & Wire Housings 20 PIN SIL VERTICAL GOLD+TIN SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$1.7000 / $2.1700 | Buy Now |
DISTI #
M22-7132042
|
TME | Socket, pin strips, female, 2mm, PIN: 20, THT, on PCBs, 2A, tinned Min Qty: 1 | 23 |
|
$1.5500 / $2.3900 | Buy Now |
DISTI #
M22-7132042
|
Avnet Abacus | 2.00mm (0.079) Pitch SIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 20 contacts" (Alt: M22-7132042) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-7132042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-7132042
Harwin
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.094 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for M22-7132042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-7132042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-120-S-SH | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M22-7132042 vs SSM-120-S-SH |
CES-120-02-T-S | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M22-7132042 vs CES-120-02-T-S |
SMS-120-01-T-S | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | M22-7132042 vs SMS-120-01-T-S |
CES-120-02-T-S-RA | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M22-7132042 vs CES-120-02-T-S-RA |