Part Details for M24308/4-262Z by TE Connectivity
Overview of M24308/4-262Z by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-262Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1208
|
Newark | M24308/4-262Z Rohs Compliant: Yes |Amp Te Connectivity M24308/4-262Z Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8000 / $17.8100 | Buy Now |
DISTI #
571-M24308/4-262Z
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG STD 109 ZN4 RoHS: Compliant | 11 |
|
$17.3400 / $23.4200 | Buy Now |
DISTI #
TMZM24308/4-262Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
M24308/4-262Z
|
TTI | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG STD 109 ZN4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1346 In Stock |
|
$9.2500 / $10.9300 | Buy Now |
DISTI #
TMZM24308/4-262Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M24308/4-262Z
M24308/4-262Z CAD Models
M24308/4-262Z Part Data Attributes:
|
M24308/4-262Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-262Z
TE Connectivity
37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/4-262Z
This table gives cross-reference parts and alternative options found for M24308/4-262Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-262Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-262F | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Defense Logistics Agency | M24308/4-262Z vs M24308/4-262F |