Datasheets
M25PX16-VMW6TPA by: Micron Technology Inc

EEPROM,

Part Details for M25PX16-VMW6TPA by Micron Technology Inc

Overview of M25PX16-VMW6TPA by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Part Details for M25PX16-VMW6TPA

M25PX16-VMW6TPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M25PX16-VMW6TPA Part Data Attributes

M25PX16-VMW6TPA Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M25PX16-VMW6TPA Micron Technology Inc EEPROM,
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Memory IC Type FLASH
Programming Voltage 3 V

Alternate Parts for M25PX16-VMW6TPA

This table gives cross-reference parts and alternative options found for M25PX16-VMW6TPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX16-VMW6TPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M25PX16-VMW3EP EEPROM, Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW3EP
M25PX16-VMW3TP EEPROM, Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW3TP
M25PX16-VMW6TGA EEPROM Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW6TGA
M25PX16-VMW3EG EEPROM, Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW3EG
M25PX16-VMW3EGB EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW3EGB
M25PX16-VMW6G EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25PX16-VMW6TPA vs M25PX16-VMW6G
M25PX16-VMW6EGBA EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW6EGBA
M25PX16-VMW3TG EEPROM, Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW3TG
M25PX16-VMW6EGA EEPROM, Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW6EGA
M25PX16-VMW6EPA EEPROM, Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW6EPA
Part Number Description Manufacturer Compare
M25PX16SOVMW6P EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25PX16-VMW6TPA vs M25PX16SOVMW6P
EN25D16-75HIP Flash, 2MX8, PDSO8, SOP-8 Elite Semiconductor Memory Technology Inc M25PX16-VMW6TPA vs EN25D16-75HIP
M25PX16SVMN3TGB EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25PX16-VMW6TPA vs M25PX16SVMN3TGB
M25PX16-VMW3EGB EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW3EGB
M25P16-VMW3TP Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25PX16-VMW6TPA vs M25P16-VMW3TP
M25P16SVMN3P Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25PX16-VMW6TPA vs M25P16SVMN3P
M25PX16SVMW3TGB EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25PX16-VMW6TPA vs M25PX16SVMW3TGB
M25PX16SOVMN6P EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25PX16-VMW6TPA vs M25PX16SOVMN6P
M45PE16-VMW6TP Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25PX16-VMW6TPA vs M45PE16-VMW6TP
M25PX16-VMW6EGBA EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25PX16-VMW6TPA vs M25PX16-VMW6EGBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25PX16-VMW6TPA by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25PX16-VMW6TPA by Micron Technology Inc

  • Please alert me when M25PX16-VMW6TPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M25PX16-VMW6TPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25PX16-VMW6TPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M25PX16-VMW6TPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25PX16-VMW6TPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25PX16-VMW6TPA by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: