Part Details for M25PX64STVME6TP by Micron Technology Inc
Overview of M25PX64STVME6TP by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for M25PX64STVME6TP
M25PX64STVME6TP CAD Models
M25PX64STVME6TP Part Data Attributes
|
M25PX64STVME6TP
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX64STVME6TP
Micron Technology Inc
Flash, 8MX8, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SON, SOLCC8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PX64STVME6TP
This table gives cross-reference parts and alternative options found for M25PX64STVME6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64STVME6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64SOVME6EBA | Flash, | Micron Technology Inc | M25PX64STVME6TP vs M25PX64SOVME6EBA |
M25PX64SOVME6G | EEPROM, 8MX8, Serial, CMOS, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25PX64STVME6TP vs M25PX64SOVME6G |
M25PX64SOVME3T | Flash, | Micron Technology Inc | M25PX64STVME6TP vs M25PX64SOVME3T |
M25PX64-VMP3E | Flash, | Micron Technology Inc | M25PX64STVME6TP vs M25PX64-VMP3E |
M25PX64STVMP6TA | Flash, | Micron Technology Inc | M25PX64STVME6TP vs M25PX64STVMP6TA |
M25PX64-VMP3TB | Flash, | Micron Technology Inc | M25PX64STVME6TP vs M25PX64-VMP3TB |
M25PX64SOVME6E | Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25PX64STVME6TP vs M25PX64SOVME6E |
MX25L6433FZ2I-08G | Flash, 16MX4, PDSO8, WSON-8 | Macronix International Co Ltd | M25PX64STVME6TP vs MX25L6433FZ2I-08G |
M25PX64-VMP3T | Flash, | Micron Technology Inc | M25PX64STVME6TP vs M25PX64-VMP3T |
M25PX64STVMP3T | Flash, | Micron Technology Inc | M25PX64STVME6TP vs M25PX64STVMP3T |