Part Details for M27C256B-90B6 by STMicroelectronics
Overview of M27C256B-90B6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for M27C256B-90B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4729
|
Newark | Otp |Stmicroelectronics M27C256B-90B6 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 695 |
|
RFQ | ||
|
Bristol Electronics | 580 |
|
RFQ |
Part Details for M27C256B-90B6
M27C256B-90B6 CAD Models
M27C256B-90B6 Part Data Attributes
|
M27C256B-90B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C256B-90B6
STMicroelectronics
32KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C256B-90B6
This table gives cross-reference parts and alternative options found for M27C256B-90B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C256B-90B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27HC256R-90PI | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | M27C256B-90B6 vs AT27HC256R-90PI |
AT27C256R-90PI | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | M27C256B-90B6 vs AT27C256R-90PI |
M27C256B-90B6X | 32KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | M27C256B-90B6 vs M27C256B-90B6X |
AM27C256-90PI | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | M27C256B-90B6 vs AM27C256-90PI |
AT27HC256L-90PI | Memory IC | Microchip Technology Inc | M27C256B-90B6 vs AT27HC256L-90PI |
AT27HC256-90PI | Memory IC | Microchip Technology Inc | M27C256B-90B6 vs AT27HC256-90PI |
AT27HC256RL-90PI | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | M27C256B-90B6 vs AT27HC256RL-90PI |
MX27C256PI-90 | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Macronix International Co Ltd | M27C256B-90B6 vs MX27C256PI-90 |