Part Details for M27C4001-12C1 by STMicroelectronics
Overview of M27C4001-12C1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M27C4001-12C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | EPROM, 512K x 8, 32 Pin, Plastic, PLCC | 9 |
|
$3.3450 / $6.6900 | Buy Now |
|
Quest Components | EPROM, 512K x 8, 32 Pin, Plastic, PLCC | 4 |
|
$3.3250 / $3.9900 | Buy Now |
Part Details for M27C4001-12C1
M27C4001-12C1 CAD Models
M27C4001-12C1 Part Data Attributes
|
M27C4001-12C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C4001-12C1
STMicroelectronics
512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C4001-12C1
This table gives cross-reference parts and alternative options found for M27C4001-12C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4001-12C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C040-90JCR | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C4001-12C1 vs CY27C040-90JCR |
AT27C040-90JI | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M27C4001-12C1 vs AT27C040-90JI |
AM27C040-90JI | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | M27C4001-12C1 vs AM27C040-90JI |
AM27C040-90JC | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | M27C4001-12C1 vs AM27C040-90JC |
CY27C040-90JI | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C4001-12C1 vs CY27C040-90JI |
AM27C040-95JC | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C4001-12C1 vs AM27C040-95JC |
AM27C040-90JC | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C4001-12C1 vs AM27C040-90JC |
AT27C040-90JJ | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M27C4001-12C1 vs AT27C040-90JJ |
MX27C4000AQC-90 | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | M27C4001-12C1 vs MX27C4000AQC-90 |
CY27C040-90JIT | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C4001-12C1 vs CY27C040-90JIT |