Part Details for M29W010B55K1 by STMicroelectronics
Overview of M29W010B55K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for M29W010B55K1
M29W010B55K1 CAD Models
M29W010B55K1 Part Data Attributes
|
M29W010B55K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W010B55K1
STMicroelectronics
128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29W010B55K1
This table gives cross-reference parts and alternative options found for M29W010B55K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W010B55K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39LF010-55-4C-NHE-RVL-T | Flash, 128KX8, 55ns, PQCC32 | Microchip Technology Inc | M29W010B55K1 vs SST39LF010-55-4C-NHE-RVL-T |
M29W010B55K1E | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29W010B55K1 vs M29W010B55K1E |
M29W010B55K6 | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29W010B55K1 vs M29W010B55K6 |
M29W010B55K3T | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29W010B55K1 vs M29W010B55K3T |
SST39LF010-55-4C-NHE-T | 3.0V to 3.6V 1Mbit Multi-Purpose Flash | Microchip Technology Inc | M29W010B55K1 vs SST39LF010-55-4C-NHE-T |
M29W010B55K6F | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29W010B55K1 vs M29W010B55K6F |
M29W010B55K1T | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W010B55K1 vs M29W010B55K1T |
M29W010B55K6E | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W010B55K1 vs M29W010B55K6E |
M29W010B55K6 | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W010B55K1 vs M29W010B55K6 |
M29W010B55K3F | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29W010B55K1 vs M29W010B55K3F |