Part Details for M35C255M100BZSS by Vishay Intertechnologies
Overview of M35C255M100BZSS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M35C255M100BZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1863
|
Newark | M35C255M100Bzss |Vishay M35C255M100BZSS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M35C255M100BZSS
|
Avnet Americas | Cap Tant Wet 2.5uF 100V 20% (21.2 X 8 X 7.5mm) SMD Bulk - Bulk (Alt: M35C255M100BZSS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4340 / $66.6106 | Buy Now |
DISTI #
M35C255M100BZSS
|
Avnet Americas | Cap Tant Wet 2.5uF 100V 20% (21.2 X 8 X 7.5mm) SMD Bulk - Bulk (Alt: M35C255M100BZSS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4340 / $66.6106 | Buy Now |
DISTI #
M35C255M100BZSS
|
Avnet Americas | Cap Tant Wet 2.5uF 100V 20% (21.2 X 8 X 7.5mm) SMD Bulk - Bulk (Alt: M35C255M100BZSS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4340 / $66.6106 | Buy Now |
Part Details for M35C255M100BZSS
M35C255M100BZSS CAD Models
M35C255M100BZSS Part Data Attributes
|
M35C255M100BZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M35C255M100BZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Surface Mount, 8331, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 8331 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 2.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 10600 mΩ | |
Height | 7.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 21.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 505 mA | |
Size Code | 8331 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 8 mm |
Alternate Parts for M35C255M100BZSS
This table gives cross-reference parts and alternative options found for M35C255M100BZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M35C255M100BZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M35C255M100AZSL | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Surface Mount, 8331, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | M35C255M100BZSS vs M35C255M100AZSL |
M35C255M100BZSL | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 2.5uF, Surface Mount, 8331, CHIP | Vishay Intertechnologies | M35C255M100BZSS vs M35C255M100BZSL |