Part Details for M38510/05852BCA by Texas Instruments
Overview of M38510/05852BCA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M38510/05852BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/05852BCA-ND
|
DigiKey | CMOS QUAD BILATERAL SWITCH 14-CD Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/05852BCA
M38510/05852BCA CAD Models
M38510/05852BCA Part Data Attributes:
|
M38510/05852BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/05852BCA
Texas Instruments
CMOS quad bilateral switch 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for M38510/05852BCA
This table gives cross-reference parts and alternative options found for M38510/05852BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05852BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4066BE | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | M38510/05852BCA vs CD4066BE |
NJU4066BD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, | Nisshinbo Micro Devices | M38510/05852BCA vs NJU4066BD |
5962R9665202VCC | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/05852BCA vs 5962R9665202VCC |
5962R9665201VCX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | M38510/05852BCA vs 5962R9665201VCX |
M38510/05852BCX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | M38510/05852BCA vs M38510/05852BCX |
5962R9665201VCC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | M38510/05852BCA vs 5962R9665201VCC |
CD4066BD3 | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | M38510/05852BCA vs CD4066BD3 |
5962R9665202VCX | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/05852BCA vs 5962R9665202VCX |
CD4066BEE4 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | M38510/05852BCA vs CD4066BEE4 |
CD4066BF | CMOS quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | M38510/05852BCA vs CD4066BF |