Part Details for M39003/03-0227 by KEMET Corporation
Overview of M39003/03-0227 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0227
|
Avnet Americas | Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/03-0227) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$45.5700 / $54.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 270uf, 10V, 10±% | 29 |
|
$6.1100 / $14.1000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 270uf, 10V, 10±% | 22 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 270uf, 10V, 10±% | 22 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for M39003/03-0227
M39003/03-0227 CAD Models
M39003/03-0227 Part Data Attributes:
|
M39003/03-0227
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0227
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.013 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0227
This table gives cross-reference parts and alternative options found for M39003/03-0227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0327H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0227 vs M39003/03-0327H |
T242C277K010CSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0227 vs T242C277K010CSC |
M39003/03-0427H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0227 vs M39003/03-0427H |
M39003/03-3027B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0227 vs M39003/03-3027B |
T242C277K010RSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0227 vs T242C277K010RSC |
M39003/03-2027 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0227 vs M39003/03-2027 |
152D277X9010R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0227 vs 152D277X9010R2T |
T140C277K010AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/03-0227 vs T140C277K010AT7442 |
M39003/03-3027 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0227 vs M39003/03-3027 |
T242C277K010MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/03-0227 vs T242C277K010MS7442 |