Part Details for M39003/09-0082 by KEMET Corporation
Overview of M39003/09-0082 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4890
|
Newark | Cap 18Uf 50Vdc 10% 7.34 X 17.42Mm Axl 1% Rohs Compliant: No |Kemet M39003/09-0082 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 | Buy Now |
DISTI #
1001-2268-ND
|
DigiKey | CAP TANT 18UF 10% 50V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
118 In Stock |
|
$12.0091 / $18.0600 | Buy Now |
DISTI #
T262C186K050MS
|
Avnet Americas | Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: T262C186K050MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$13.8570 / $16.5390 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 18uf, 50V, 10±% | 3 |
|
$13.6370 / $14.6111 | Buy Now |
DISTI #
M39003/09-0082
|
TTI | Tantalum Capacitors - Solid Leaded CSR21G186KM 50C Min Qty: 56 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$16.7000 | Buy Now |
DISTI #
T262C186K050MS
|
Avnet Americas | Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: T262C186K050MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$13.8570 / $16.5390 | Buy Now |
DISTI #
3017258
|
Farnell | CAP, 18UF, 50V, TANT, AXIAL RoHS: Not Compliant Min Qty: 20 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$15.5722 | Buy Now |
Part Details for M39003/09-0082
M39003/09-0082 CAD Models
M39003/09-0082 Part Data Attributes:
|
M39003/09-0082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0082
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-0082
This table gives cross-reference parts and alternative options found for M39003/09-0082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0082 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0082 vs M39003/09-0082 |
150D186X9050R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0082 vs 150D186X9050R2BE3 |
M39003/09-3082 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0082 vs M39003/09-3082 |
CSR133099 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, | Cornell Dubilier Electronics Inc | M39003/09-0082 vs CSR133099 |
CSR13G186KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0082 vs CSR13G186KP |
M39003/09-4082H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0082 vs M39003/09-4082H |
T212C186K050MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, | KEMET Corporation | M39003/09-0082 vs T212C186K050MS7442 |
CSR13G186KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0082 vs CSR13G186KS |
CSR212082 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0082 vs CSR212082 |
CSR132619 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, | Cornell Dubilier Electronics Inc | M39003/09-0082 vs CSR132619 |