Part Details for M39006/25-0078 by Kyocera AVX Components
Overview of M39006/25-0078 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7888
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/25-0078 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2100 / $66.3800 | Buy Now |
DISTI #
478-M39006/25-0078-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.2340 | Buy Now |
DISTI #
M39006/25-0078
|
Avnet Americas | AXIAL,WET TA,120UF,100V,20%,T4 CASE,M LVL,BLK (Alt: M39006/25-0078) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$79.2110 | Buy Now |
DISTI #
M39006/25-0078
|
Avnet Americas | AXIAL,WET TA,120UF,100V,20%,T4 CASE,M LVL,BLK (Alt: M39006/25-0078) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$79.2110 | Buy Now |
Part Details for M39006/25-0078
M39006/25-0078 CAD Models
M39006/25-0078 Part Data Attributes:
|
M39006/25-0078
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0078
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2210 mΩ | |
Leakage Current | 0.01 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 624 mA | |
Surface Mount | NO | |
Tan Delta | 0.113 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0078
This table gives cross-reference parts and alternative options found for M39006/25-0078. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0078, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291C686K100RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0078 vs T291C686K100RS |
136D686X9100T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0078 vs 136D686X9100T0E3 |
T291C686K100MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0078 vs T291C686K100MS |
T191C686K100AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0078 vs T191C686K100AS |
136D686X9100T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0078 vs 136D686X9100T2E3 |
TWCD686K100CLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0078 vs TWCD686K100CLSZ0000 |
735D686X9100C0E3 | HERMETIC SEAL WET TANTALUM CAPACITOR | Vishay Intertechnologies | M39006/25-0078 vs 735D686X9100C0E3 |
136D686X9100T3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0078 vs 136D686X9100T3E3 |