Part Details for M39006/25-0216 by Vishay Intertechnologies
Overview of M39006/25-0216 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C1498
|
Newark | Tantalum Capacitor, 680Uf, 25V, Axial 10%, Capacitance:680Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:R, Ripple Current:2.1A, Capacitor Case/Package:Axial Leadedrohs Compliant: No |Vishay M39006/25-0216 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2300 | Buy Now |
DISTI #
M39006/25-0216
|
Avnet Americas | Cap Tant Wet 680uF 25V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/25-0216) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4680 / $92.0612 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 680uf, 25V, 10±% | 4 |
|
$176.0500 | Buy Now |
DISTI #
M39006/25-0216
|
TTI | Tantalum Capacitors - Wet 680UF 25V 10% T4R Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$74.5800 / $82.3500 | Buy Now |
DISTI #
M39006/25-0216
|
Avnet Americas | Cap Tant Wet 680uF 25V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/25-0216) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4680 / $92.0612 | Buy Now |
DISTI #
M39006/25-0216
|
Avnet Asia | Cap Tant Wet 680uF 25V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C (Alt: M39006/25-0216) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39006/25-0216
M39006/25-0216 CAD Models
M39006/25-0216 Part Data Attributes:
|
M39006/25-0216
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0216
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 567 mA | |
Surface Mount | NO | |
Tan Delta | 0.63 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0216
This table gives cross-reference parts and alternative options found for M39006/25-0216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291D687K025MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0216 vs T291D687K025MS |
136D687X9025K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0216 vs 136D687X9025K3E3 |
M39006/21-0304 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0216 vs M39006/21-0304 |
136D687X9025K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0216 vs 136D687X9025K0E3 |
136D687X9025K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0216 vs 136D687X9025K2E3 |
T291D687K025PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0216 vs T291D687K025PS |
T291D687K025RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0216 vs T291D687K025RS |
TWCE687K025CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0216 vs TWCE687K025CCSZ0000 |
138D687X9025K2 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0216 vs 138D687X9025K2 |
M39006/31-0216H | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 680uF, | Kyocera AVX Components | M39006/25-0216 vs M39006/31-0216H |