Part Details for M39006/30-0616H by Vishay Intertechnologies
Overview of M39006/30-0616H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/30-0616H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T4759
|
Newark | 136D566X0075T32Rh |Vishay M39006/30-0616H Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8800 / $73.1900 | Buy Now |
DISTI #
M39006/30-0616H
|
Avnet Americas | Cap Tant Wet 56uF 75V 20% (10.31 X 21.03mm) Axial (0.01%FR) 1.31 Ohm 125°C - Bulk (Alt: M39006/30-0616H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9910 / $80.0219 | Buy Now |
DISTI #
M39006/30-0616H
|
TTI | Tantalum Capacitors - Wet 56UF 75V 20% T3R Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$73.8500 / $79.9400 | Buy Now |
DISTI #
M39006/30-0616H
|
Avnet Americas | Cap Tant Wet 56uF 75V 20% (10.31 X 21.03mm) Axial (0.01%FR) 1.31 Ohm 125°C - Bulk (Alt: M39006/30-0616H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9910 / $80.0219 | Buy Now |
Part Details for M39006/30-0616H
M39006/30-0616H CAD Models
M39006/30-0616H Part Data Attributes:
|
M39006/30-0616H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0616H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1310 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/30 | |
Surface Mount | NO | |
Tan Delta | 0.055 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0616H
This table gives cross-reference parts and alternative options found for M39006/30-0616H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0616H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D566X0075T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0616H vs 136D566X0075T2E3 |
M39006/30-0176H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF | Kyocera AVX Components | M39006/30-0616H vs M39006/30-0176H |
136D566X0075T3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0616H vs 136D566X0075T3E3 |
M39006/22-0396H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF | Kyocera AVX Components | M39006/30-0616H vs M39006/22-0396H |
M39006/30-0396H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0616H vs M39006/30-0396H |
M39006/22-0616H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0616H vs M39006/22-0616H |
M39006/22-0176H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0616H vs M39006/22-0176H |