Part Details for M39012/01-0503 by Delta Electronics Inc
Overview of M39012/01-0503 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/01-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEEM39012/01-0503
|
Heilind Electronics | Americas - 642 in Stock |
|
$34.8704 / $85.8500 | Buy Now | |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CRIMP, PLUG | 11 |
|
$28.5000 / $30.0000 | Buy Now |
DISTI #
DEEM39012/01-0503
|
Interstate Connecting Components | 150 |
|
$34.8704 / $85.8500 | Buy Now | |
|
CDM Electronics | N STRAIGHT PLUG Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
M39012/01-0503
|
Direct Components, Inc. | 68 |
|
RFQ |
Part Details for M39012/01-0503
M39012/01-0503 CAD Models
M39012/01-0503 Part Data Attributes
|
M39012/01-0503
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/01-0503
Delta Electronics Inc
CONNECTOR, CABLE TERMINATED, MALE, N CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for M39012/01-0503
This table gives cross-reference parts and alternative options found for M39012/01-0503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/01-0503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/01-0503 | RF N Connector, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | M39012/01-0503 vs M39012/01-0503 |
M39012/01-0503 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Kings Electronics | M39012/01-0503 vs M39012/01-0503 |