Part Details for M54HC00K1 by STMicroelectronics
Overview of M54HC00K1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for M54HC00K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M54HC00K1
|
Avnet Americas | M54HC Rad-Hard Quad 2-Input NAND Gate CMOS 2V to 6V 14-Pin FPC SMD Bulk - Bulk (Alt: M54HC00K1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M54HC00K1
|
Avnet Americas | M54HC Rad-Hard Quad 2-Input NAND Gate CMOS 2V to 6V 14-Pin FPC SMD Bulk - Bulk (Alt: M54HC00K1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M54HC00K1
|
Avnet Americas | M54HC Rad-Hard Quad 2-Input NAND Gate CMOS 2V to 6V 14-Pin FPC SMD Bulk - Bulk (Alt: M54HC00K1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for M54HC00K1
M54HC00K1 CAD Models
M54HC00K1 Part Data Attributes
|
M54HC00K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC00K1
STMicroelectronics
Rad-Hard Quad 2-Input NAND Gate
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.91 mm |
Alternate Parts for M54HC00K1
This table gives cross-reference parts and alternative options found for M54HC00K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC00K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC00K | Rad-Hard Quad 2-Input NAND Gate | STMicroelectronics | M54HC00K1 vs M54HC00K |
8403701XX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M54HC00K1 vs 8403701XX |
SNJ54HC00W | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | M54HC00K1 vs SNJ54HC00W |
MM54HC00W | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M54HC00K1 vs MM54HC00W |
5962-8403701VXC | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M54HC00K1 vs 5962-8403701VXC |
5962-8403701VXX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M54HC00K1 vs 5962-8403701VXX |
5962-8403701VXA | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M54HC00K1 vs 5962-8403701VXA |
JM38510/65001BDA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | M54HC00K1 vs JM38510/65001BDA |
SN54HC00W | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M54HC00K1 vs SN54HC00W |
M38510/65001BDA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | M54HC00K1 vs M38510/65001BDA |