Part Details for M55342E11B11B0TTI by Vishay Intertechnologies
Overview of M55342E11B11B0TTI by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E11B11B0TTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B11B0TTI
|
Avnet Americas | Resistor Thin Film 11kOhm 50mW 0.1% 25ppm/°C 2-Pin 0402 T/R - Custom Tape W/Leader (Alt: M55342E11B11B0TTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2120 / $42.8064 | Buy Now |
DISTI #
M55342E11B11B0TTI
|
TTI | Thin Film Resistors - SMD 0402 11K .1% Min Qty: 25 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$39.5700 / $40.3900 | Buy Now |
DISTI #
M55342E11B11B0TTI
|
Avnet Americas | Resistor Thin Film 11kOhm 50mW 0.1% 25ppm/°C 2-Pin 0402 T/R - Custom Tape W/Leader (Alt: M55342E11B11B0TTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2120 / $42.8064 | Buy Now |
Part Details for M55342E11B11B0TTI
M55342E11B11B0TTI CAD Models
M55342E11B11B0TTI Part Data Attributes:
|
M55342E11B11B0TTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B11B0TTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 11000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 5.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |