Part Details for M55342K06B10D0RT3 by Vishay Intertechnologies
Overview of M55342K06B10D0RT3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B10D0RT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14Y8736
|
Newark | Rcwpm-575 10 1% K M55342K06B10D0R T16 |Vishay M55342K06B10D0RT3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M55342K06B10D0RT3
M55342K06B10D0RT3 CAD Models
M55342K06B10D0RT3 Part Data Attributes:
|
M55342K06B10D0RT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B10D0RT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B10D0RT3
This table gives cross-reference parts and alternative options found for M55342K06B10D0RT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B10D0RT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B10D0RT5V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0RT5V |
M55342K06B10D0RT1V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0RT1V |
M55342K06B10D0RT0V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0RT0V |
M55342K06B10D0PT0V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0PT0V |
M55342K06B10D0RTFV | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0RTFV |
M55342K06B10D0PT1V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0PT1V |
M55342K06B10D0STP | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0STP |
M55342K06B10D0RT3V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0RT3V |
M55342K06B10D0MTP | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0MTP |
M55342K06B10D0ST0V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT3 vs M55342K06B10D0ST0V |