Part Details for M83513/02-CC by Glenair Inc
Overview of M83513/02-CC by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/02-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3930
|
Newark | Micro D-Sub Connector, Receptacle, 21Pos, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mil-Dtl- 83513 Series, No. Of Contacts:21Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup Rohs Compliant: No |Glenair M83513/02-CC RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$155.3400 / $168.7500 | Buy Now |
DISTI #
3937-M83513/02-CC-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$387.5080 / $652.0000 | Buy Now |
DISTI #
M83513/02-CC
|
Avnet Americas | Conn D-Subminiature SKT 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port - Bulk (Alt: M83513/02-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.2999 | Buy Now |
DISTI #
654-M83513/02-CC
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Not Compliant | 2 |
|
$115.1000 / $567.9900 | Buy Now |
DISTI #
GLEM83513/02-CC
|
Heilind Electronics | D138 - RECTANGULAR MICRO MINIATURE | Americas - 20 in Stock |
|
Buy Now | |
DISTI #
M83513/02-CC
|
TTI | D-Sub MIL Spec Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 115 In Stock |
|
$112.3600 / $127.2400 | Buy Now |
DISTI #
GLEM83513/02-CC
|
Interstate Connecting Components | D138 - RECTANGULAR MICRO MINIATURE | 60 |
|
Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 71 |
|
$251.8800 / $423.8000 | Buy Now |
DISTI #
M83513/02-CC
|
Avnet Abacus | Conn D-Subminiature SKT 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port (Alt: M83513/02-CC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MICRO D CONNECTOR | 71 |
|
$387.5070 / $652.0000 | Buy Now |
Part Details for M83513/02-CC
M83513/02-CC CAD Models
M83513/02-CC Part Data Attributes
|
M83513/02-CC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/02-CC
Glenair Inc
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S21P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | C | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/02-CC
This table gives cross-reference parts and alternative options found for M83513/02-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M83513/02-CC vs M83513/02-CN |
M83513/02-CC | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/02-CC vs M83513/02-CC |
M83513/02CN | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/02-CC vs M83513/02CN |
M83513/02-CC | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | Cinch Connectivity Solutions | M83513/02-CC vs M83513/02-CC |
M83513/02-CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-CC vs M83513/02-CN |
M83513/02-CP | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-CC vs M83513/02-CP |
M83513/02-CC | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | AirBorn Inc | M83513/02-CC vs M83513/02-CC |
M83513/02-CN | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | Cinch Connectivity Solutions | M83513/02-CC vs M83513/02-CN |
M83513/02-CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | Omnetics Connector Corporation | M83513/02-CC vs M83513/02-CN |