Part Details for M83530/1-2200D by Littelfuse Inc
Overview of M83530/1-2200D by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83530/1-2200D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C4318
|
Newark | Varistor, 200V, 360V, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:-, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:- Rohs Compliant: No |Littelfuse M83530/1-2200D Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.2900 | Buy Now |
DISTI #
M83530/1-2200D-ND
|
DigiKey | VARISTOR 220V 6KA DISC 20MM Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-M83530/1-2200D
|
Mouser Electronics | Varistors M83530/1-2200D RoHS: Not Compliant | 0 |
|
$353.3900 / $364.3800 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 51 |
|
$137.7600 / $168.0000 | Buy Now |
|
Quest Components | VARISTOR HI/RELIABL 220V 55J MIL | 40 |
|
$168.0000 / $210.0000 | Buy Now |
DISTI #
M83530/1-2200D
|
TTI | Varistors M83530/1-2200D Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for M83530/1-2200D
M83530/1-2200D CAD Models
M83530/1-2200D Part Data Attributes
|
M83530/1-2200D
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
M83530/1-2200D
Littelfuse Inc
Varistor, 200V, 55J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-R-83530/1 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 55 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-R-83530 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for M83530/1-2200D
This table gives cross-reference parts and alternative options found for M83530/1-2200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83530/1-2200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LU20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | M83530/1-2200D vs V150LU20B |
V150LS20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | M83530/1-2200D vs V150LS20B |
V150LS20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | Intersil Corporation | M83530/1-2200D vs V150LS20B |
V150LT20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | Intersil Corporation | M83530/1-2200D vs V150LT20B |
V150LA20B | METAL-OXIDE VARISTOR (MOV),150V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | M83530/1-2200D vs V150LA20B |
V150LA20BX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | M83530/1-2200D vs V150LA20BX2855 |