Part Details for MA10 by EDSYN
Overview of MA10 by EDSYN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G830MA10801214HR | Amphenol Communications Solutions | 0.60mm Board-to-Board 85Ω - G830MA Series Connector, 80 Positions, 0.6mm Pitch, Dual Row, Vertical Plug SMT, 30u\\ Gold, 3.25mm Height. | |
G827MA10240YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch,Vertical SMT,2x5Pin,Gold Flash,NY6T,W=4.0,4.3mm_6.15mm | |
G830MA10801314HR | Amphenol Communications Solutions | 0.6 mm pitch Board to Board connector - 80 Positions, 0.6mm Pitch, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold, 3.25mm Height |
Price & Stock for MA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H3359
|
Newark | Magnifier, Headband, Magnifier Type:Headband Magnifier, Arm Length:-, For Use With:Ma 1025, Ma 1040, Ma 1050, Ma 1070 Lenses, Magnification:2.5X, Product Range:-, Plug Type:- Rohs Compliant: Na |Edsyn MA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0700 / $66.3800 | Buy Now |
Part Details for MA10
MA10 CAD Models
MA10 Part Data Attributes
|
MA10
EDSYN
Buy Now
|
Compare Parts:
MA10
EDSYN
|
Samacsys Manufacturer | EDSYN |