Part Details for MA400 by B&K Precision Corporation
Overview of MA400 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R0538
|
Newark | 100-240Vac, 50/60Hz Ac Adapter For Models 2650A/2652A/2658A Rohs Compliant: Yes |B&k Precision MA400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.0000 | Buy Now |
DISTI #
MA400-ND
|
DigiKey | ADAPTER 120V 60HZ AC FOR 2650A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$210.0000 | Buy Now |
DISTI #
615-MA400
|
Mouser Electronics | Desktop AC Adapters 100-240VAC, 50/60Hz AC Adapter for models 2650A/2652A/2658A RoHS: Compliant | 0 |
|
$210.0000 | Order Now |
DISTI #
70545741
|
RS | Power Supply, AC-DC,100-240VAC,50/60Hz AC Adapter for models 2650A/2652A/2658A | B&K Precision MA400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$210.0000 | RFQ |
|
Onlinecomponents.com | 100-240VAC, 50/60Hz AC Adapter for models 2650A/2652A/2658A RoHS: Compliant | 0 |
|
$262.5000 | Buy Now |
DISTI #
44241.1
|
TestEquity LLC | B&K Precision MA400 AC Adapter, 100-240 VAC, 50/60 Hz, For Models 2650A / 2652A / 2658A | 0 |
|
$210.0000 | Buy Now |