Part Details for MAAV-008022-000000 by TE Connectivity
Overview of MAAV-008022-000000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for MAAV-008022-000000
MAAV-008022-000000 CAD Models
MAAV-008022-000000 Part Data Attributes
|
MAAV-008022-000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAV-008022-000000
TE Connectivity
MAAV-008022-000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 260 |
Alternate Parts for MAAV-008022-000000
This table gives cross-reference parts and alternative options found for MAAV-008022-000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAV-008022-000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-113 | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAAV-008022-000000 vs AT-113 |
AT-113(40) | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | MAAV-008022-000000 vs AT-113(40) |
AT-113TR | RF/Microwave Attenuator, GAAS, | MACOM | MAAV-008022-000000 vs AT-113TR |
AT-113 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Hirose Electric Co Ltd | MAAV-008022-000000 vs AT-113 |
AT-113 | RF/Microwave Attenuator, GAAS, | MACOM | MAAV-008022-000000 vs AT-113 |
MAAV-008022-TR3000 | MAAV-008022-TR3000 | TE Connectivity | MAAV-008022-000000 vs MAAV-008022-TR3000 |