Part Details for MAC8D by onsemi
Overview of MAC8D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC8D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2681
|
Newark | Triac, 400V, 8A, To-220Ab |Onsemi MAC8D Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3120 | Buy Now |
|
Rochester Electronics | TRIAC, 400V, 8A, TO-220AB RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4043 |
|
$0.2321 / $0.2730 | Buy Now |
DISTI #
4181241
|
Farnell | TRIAC, 400V, 8A, TO-220AB RoHS: Compliant Min Qty: 1350 Lead time: 3 Weeks, 1 Days Container: Each | 4043 |
|
$0.2755 | Buy Now |
Part Details for MAC8D
MAC8D CAD Models
MAC8D Part Data Attributes
|
MAC8D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC8D
onsemi
Triac, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC8D
This table gives cross-reference parts and alternative options found for MAC8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6006R5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC8D vs Q6006R5 |
Q4008RH4 | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC8D vs Q4008RH4 |
MAC8M | 600V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC8D vs MAC8M |
T2802D | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC8D vs T2802D |
MAC8DG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC8D vs MAC8DG |
MAC8DG | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC8D vs MAC8DG |