There are no models available for this part yet.
Overview of MASWSS0117TR-3000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
CAD Models for MASWSS0117TR-3000 by TE Connectivity
Part Data Attributes for MASWSS0117TR-3000 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
38.06 dBm
|
Insertion Loss-Max
|
0.65 dB
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
SPDT
|
Alternate Parts for MASWSS0117TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0117TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0117TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0117TR | SPDT, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0117TR-3000 vs MASWSS0117TR |
MASWSS0204TR-3000 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, SC-88, SC-70, 6 PIN | MACOM | MASWSS0117TR-3000 vs MASWSS0204TR-3000 |
MASWSS0117 | SPDT, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0117TR-3000 vs MASWSS0117 |
MASWSS0117 | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.65dB INSERTION LOSS, PLASTIC, SC-70, 6 PIN | TE Connectivity | MASWSS0117TR-3000 vs MASWSS0117 |
MASWSS0204TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0117TR-3000 vs MASWSS0204TR-3000 |
MASWSS0117TR | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.65dB INSERTION LOSS, PLASTIC, SC-70, 6 PIN | TE Connectivity | MASWSS0117TR-3000 vs MASWSS0117TR |
MASWSS0204 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, SC-88, SC-70, 6 PIN | MACOM | MASWSS0117TR-3000 vs MASWSS0204 |