Converters
MAX11132ATI+
Description: ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28

Overview of MAX11132ATI+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX11132ATI+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX11132ATI+-ND
DigiKey IC ADC 12BIT SAR 28TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube 38
In Stock
  • 1 $18.9300
  • 10 $13.7090
  • 25 $12.3684
  • 100 $10.8721
  • 250 $10.1480
  • 500 $9.7625
$9.7625 / $18.9300 Buy Now

CAD Models for MAX11132ATI+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX11132ATI+ by Maxim Integrated Products

MAX11132ATI+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
5 X 5 MM, ROHS COMPLIANT, TQFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog Input Voltage-Max
3.6 V
Analog Input Voltage-Min
Conversion Time-Max
0.333 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
3 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX11132ATI+
    Maxim Integrated Products
    ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28
    VS

Alternate Parts for MAX11132ATI+

This table gives cross-reference parts and alternative options found for MAX11132ATI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11132ATI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX11132ATI+T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products MAX11132ATI+ vs MAX11132ATI+T
MAX11132ATI+T 3Msps, Low-Power, Serial 12-/10-Bit, 8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C Analog Devices Inc MAX11132ATI+ vs MAX11132ATI+T
Part Number Description Manufacturer Compare
MAX11125ATI+T 1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C Analog Devices Inc MAX11132ATI+ vs MAX11125ATI+T
MAX11136ATI+T 500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C Analog Devices Inc MAX11132ATI+ vs MAX11136ATI+T
MAX11125ATI+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products MAX11132ATI+ vs MAX11125ATI+
MAX11125ATI+T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products MAX11132ATI+ vs MAX11125ATI+T
MAX11136ATI+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products MAX11132ATI+ vs MAX11136ATI+
MAX11132ATI+T 3Msps, Low-Power, Serial 12-/10-Bit, 8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C Analog Devices Inc MAX11132ATI+ vs MAX11132ATI+T
MAX11132ATI+T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products MAX11132ATI+ vs MAX11132ATI+T
MAX11125ATI+ 1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C Analog Devices Inc MAX11132ATI+ vs MAX11125ATI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX11132ATI+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX11132ATI+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX11132ATI+ would you like to use for your alert(s)?
  • Please alert me when MAX11132ATI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX11132ATI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX11132ATI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX11132ATI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX11132ATI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX11132ATI+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: