Part Details for MAX11209EEE+T by Maxim Integrated Products
Overview of MAX11209EEE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11209EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11209EEE+T-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA 16QSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2911 | Buy Now |
Part Details for MAX11209EEE+T
MAX11209EEE+T CAD Models
MAX11209EEE+T Part Data Attributes:
|
MAX11209EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11209EEE+T
Maxim Integrated Products
ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.246 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |
Alternate Parts for MAX11209EEE+T
This table gives cross-reference parts and alternative options found for MAX11209EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11209EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11209EEE+T | 18-Bit, Ultra-Low Power, Delta-Sigma ADCs with Programmable Gain and GPIO, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX11209EEE+T vs MAX11209EEE+T |
MAX11209EEE+ | ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX11209EEE+T vs MAX11209EEE+ |
MAX11209EEE+ | 18-Bit, Ultra-Low Power, Delta-Sigma ADCs with Programmable Gain and GPIO, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX11209EEE+T vs MAX11209EEE+ |