-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2013
|
Newark | Adc, 18-Ch, Sar, 12Bit, 300Ksps, Tqfn-28, Resolution (Bits):12Bit, Sampling Rate:300Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices MAX1230BETI+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX1230BETI+T
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference RoHS: Compliant | 0 |
|
$14.3000 | Order Now |
|
Analog Devices Inc | 12-Bit 300ksps ADCs with FIFO, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$13.1200 / $14.3040 | Buy Now |
DISTI #
2513639RL
|
Farnell | ADC, 18-CH, SAR, 12BIT, 300KSPS, TQFN-28 RoHS: Compliant Min Qty: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$14.9354 | Buy Now |
DISTI #
2513639
|
Farnell | ADC, 18-CH, SAR, 12BIT, 300KSPS, TQFN-28 RoHS: Compliant Min Qty: 2500 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 0 |
|
$14.9354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1230BETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1230BETI+T
Analog Devices Inc
12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2003-06-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.65 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX1230BETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1230BETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1230BCTI+T | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220-WHHD, TQFN-28 | Maxim Integrated Products | MAX1230BETI+T vs MAX1230BCTI+T |
MAX1230BETI+ | 12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1230BETI+T vs MAX1230BETI+ |
MAX1230BCTI | A/D Converter, 12-Bit, 1 Func, BICMOS, PQCC28 | Maxim Integrated Products | MAX1230BETI+T vs MAX1230BCTI |
MAX1230BETI | A/D Converter, 12-Bit, 1 Func, BICMOS, PQCC28 | Maxim Integrated Products | MAX1230BETI+T vs MAX1230BETI |
MAX1230BETI-T | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220-WHHD, TQFN-28 | Maxim Integrated Products | MAX1230BETI+T vs MAX1230BETI-T |
MAX1230BETI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX1230BETI+T vs MAX1230BETI+ |
MAX1230BCTI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX1230BETI+T vs MAX1230BCTI+ |
MAX1230BETI+T | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220-WHHD, TQFN-28 | Maxim Integrated Products | MAX1230BETI+T vs MAX1230BETI+T |